MICRF219AYQS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 33
Unit Price: 29,82000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 275
Unit Price: 28,56000 Kč
Datasheet
- RF Receiver ASK, OOK 300MHz ~ 450MHz -110dBm 10kbps PCB, Surface Mount 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF219AYQS

DigiKey Part Number
576-3362-5-ND
Manufacturer
Manufacturer Product Number
MICRF219AYQS
Description
RF RX ASK/OOK 300-450MHZ 16QSOP
Customer Reference
Detailed Description
- RF Receiver ASK, OOK 300MHz ~ 450MHz -110dBm 10kbps PCB, Surface Mount 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MICRF219AYQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Frequency
300MHz ~ 450MHz
Sensitivity
-110dBm
Data Rate (Max)
10kbps
Modulation or Protocol
ASK, OOK
Applications
-
Current - Receiving
6mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.