
MICRF213AYQS | |
|---|---|
DigiKey Part Number | 576-1649-5-ND |
Manufacturer | |
Manufacturer Product Number | MICRF213AYQS |
Description | RF RX AM/OOK 300-350MHZ 16QSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, OOK 300MHz ~ 350MHz -110dBm 7.2kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MICRF213AYQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 300MHz ~ 350MHz | |
Sensitivity | -110dBm | |
Data Rate (Max) | 7.2kbps | |
Modulation or Protocol | AM, OOK | |
Applications | ISM, Garage Door Openers, RKE | |
Current - Receiving | 3.9mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 25 | 61,31400 Kč | 1 532,85 Kč |
| 100 | 55,64470 Kč | 5 564,47 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


