Similar

MICRF213AYQS-TR | |
|---|---|
DigiKey Part Number | MICRF213AYQS-TR-ND - Tape & Reel (TR) MICRF213AYQS-CT-ND - Cut Tape (CT) MICRF213AYQS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF213AYQS-TR |
Description | RF RX AM/OOK 300-350MHZ 16QSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, OOK 300MHz ~ 350MHz -110dBm 7.2kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 350MHz | |
Sensitivity | -110dBm | |
Data Rate (Max) | 7.2kbps | |
Modulation or Protocol | AM, OOK | |
Applications | ISM, Garage Door Openers, RKE | |
Current - Receiving | 3.9mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,96732 Kč | 164 918,30 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |



