
MIC94070YMT-TR | |
|---|---|
DigiKey Part Number | 576-3585-2-ND - Tape & Reel (TR) 576-3585-1-ND - Cut Tape (CT) 576-3585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94070YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94070YMT-TR Models |
Category | Voltage - Load 1.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1.2A |
Part Status Active | Rds On (Typ) 100mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-TMLF® (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIP32401ADNP-T1GE4 | Vishay Siliconix | 149 370 | SIP32401ADNP-T1GE4CT-ND | 0,48000 Kč | Similar |
| SIP4282ADNP3-T1GE4 | Vishay Siliconix | 5 612 | SIP4282ADNP3-T1GE4CT-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 25 | 11,56560 Kč | 289,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,44910 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







