SOT 143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94051YM4-TR

DigiKey Part Number
MIC94051YM4-TR-ND - Tape & Reel (TR)
MIC94051YM4-CT-ND - Cut Tape (CT)
MIC94051YM4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94051YM4-TR
Description
MOSFET P-CH 6V 1.8A SOT143
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 6 V 1.8A (Ta) 568mW (Ta) Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC94051YM4-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
6 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
160mOhm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Vgs (Max)
6V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 5.5 V
FET Feature
-
Power Dissipation (Max)
568mW (Ta)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-143
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
2511,36720 Kč284,18 Kč
10011,27230 Kč1 127,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,31450 Kč30 943,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč