Direct
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

MIC810JU-TR | |
|---|---|
DigiKey Part Number | MIC810JU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC810JU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810JU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810JUY-TR | Microchip Technology | 0 | MIC810JUY-TR-ND | 6,71936 Kč | Direct |
| TCM810JENB713 | Microchip Technology | 0 | TCM810JENB713-ND | 7,34930 Kč | Parametric Equivalent |
| ADM810JARTZ-REEL7 | Analog Devices Inc. | 3 197 | 505-ADM810JARTZ-REEL7CT-ND | 56,48000 Kč | Similar |
| APX810-40SAG-7 | Diodes Incorporated | 1 384 | APX810-40SAGDICT-ND | 5,04000 Kč | Parametric Equivalent |
| APX810-40SRG-7 | Diodes Incorporated | 3 000 | 981-APX810-40SRG-7-CHP | 2,03723 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19140 Kč | 18 574,20 Kč |
| 6 000 | 5,70369 Kč | 34 222,14 Kč |
| 9 000 | 5,45603 Kč | 49 104,27 Kč |
| 15 000 | 5,24950 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 6,19140 Kč |
|---|---|
| Unit Price with VAT: | 7,49159 Kč |






