Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC809TU-TR | |
|---|---|
DigiKey Part Number | MIC809TU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC809TU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809TU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC842HYC5-TR | Microchip Technology | 1 412 | 576-2926-1-ND | 16,17000 Kč | Direct |
| TCM809TVLB713 | Microchip Technology | 427 | TCM809TVLB713CT-ND | 9,66000 Kč | Similar |
| TCM809TVNB713 | Microchip Technology | 99 | TCM809TVNB713CT-ND | 9,66000 Kč | Similar |
| MIC809TUY-TR | Microchip Technology | 1 189 | 576-2909-1-ND | 12,18000 Kč | Parametric Equivalent |
| TCM809TENB713 | Microchip Technology | 0 | TCM809TENB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19140 Kč | 18 574,20 Kč |
| 6 000 | 5,70369 Kč | 34 222,14 Kč |
| 9 000 | 5,45603 Kč | 49 104,27 Kč |
| 15 000 | 5,24950 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 6,19140 Kč |
|---|---|
| Unit Price with VAT: | 7,49159 Kč |










