
MIC809TUY-TR | |
|---|---|
DigiKey Part Number | 576-2909-2-ND - Tape & Reel (TR) 576-2909-1-ND - Cut Tape (CT) 576-2909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC809TUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809TUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809TVLB713 | Microchip Technology | 427 | TCM809TVLB713CT-ND | 9,66000 Kč | Similar |
| TCM809TVNB713 | Microchip Technology | 199 | TCM809TVNB713CT-ND | 9,66000 Kč | Similar |
| MAX6326UR31+T | Analog Devices Inc./Maxim Integrated | 4 964 | MAX6326UR31+TCT-ND | 133,13000 Kč | Similar |
| MAX6801UR31D3+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6801UR31D3+TTR-ND | 67,26079 Kč | Similar |
| MAX809TEUR+T | Analog Devices Inc./Maxim Integrated | 5 959 | MAX809TEUR+TCT-ND | 114,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 100 | 9,02910 Kč | 902,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02914 Kč | 27 087,42 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

