
MIC7211YM5-TR | |
|---|---|
DigiKey Part Number | 576-1318-2-ND - Tape & Reel (TR) 576-1318-1-ND - Cut Tape (CT) 576-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC7211YM5-TR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC7211YM5-TR Models |
Category | Current - Input Bias (Max) 0.5pA @ 5V |
Manufacturer Microchip Technology | Current - Quiescent (Max) 25µA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 90dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 5µs |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Push-Pull | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2.2V ~ 10V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 25 | 11,56560 Kč | 289,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,44910 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








