Direct
Similar
Similar
Similar

MIC7122BMM-TR | |
|---|---|
DigiKey Part Number | MIC7122BMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC7122BMM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC7122BMM-TR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 250 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC7122YMM-TR | Microchip Technology | 2 051 | 576-1317-1-ND | 42,63000 Kč | Direct |
| LMC6482IMM/NOPB | Texas Instruments | 0 | LMC6482IMM/NOPBCT-ND | 37,17000 Kč | Similar |
| LMC6482IMMX/NOPB | Texas Instruments | 0 | LMC6482IMMX/NOPBCT-ND | 37,80000 Kč | Similar |
| TSX9292IST | STMicroelectronics | 1 127 | 497-TSX9292ISTCT-ND | 35,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,34617 Kč | 35 865,43 Kč |
| 5 000 | 13,91118 Kč | 69 555,90 Kč |
| Unit Price without VAT: | 14,34617 Kč |
|---|---|
| Unit Price with VAT: | 17,35887 Kč |




