MIC708RM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,73500 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 164
Unit Price: 207,55000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 551
Unit Price: 197,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: 314,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 375
Unit Price: 196,19000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC708RM-TR

DigiKey Part Number
MIC708RM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC708RM-TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC708RM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Complementary
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,21688 Kč33 042,20 Kč
5 00012,63000 Kč63 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,21688 Kč
Unit Price with VAT:15,99242 Kč