
MIC58P42YN | |
|---|---|
DigiKey Part Number | 576-2407-ND |
Manufacturer | |
Manufacturer Product Number | MIC58P42YN |
Description | IC PWR DRIVER BIPOLAR 1:8 18DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC58P42YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,39000 Kč | 177,39 Kč |
| 25 | 148,03200 Kč | 3 700,80 Kč |
| 100 | 134,48130 Kč | 13 448,13 Kč |
| Unit Price without VAT: | 177,39000 Kč |
|---|---|
| Unit Price with VAT: | 214,64190 Kč |





