
MIC5800YM | |
|---|---|
DigiKey Part Number | MIC5800YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5800YM |
Description | IC PWR DRIVER BIPOLAR 1:1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5800YM Models |
Category | Interface Strobe, Parallel |
Mfr | Voltage - Load 50V (Max) |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 4 | Supplier Device Package 14-SOIC |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Output Type Bipolar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 25 | 39,05640 Kč | 976,41 Kč |
| 100 | 35,48660 Kč | 3 548,66 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











