Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5366-3.0YMT-TZ

DigiKey Part Number
576-3877-2-ND - Tape & Reel (TR)
576-3877-1-ND - Cut Tape (CT)
576-3877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5366-3.0YMT-TZ
Description
IC REG LINEAR 3V 150MA 4-TMLF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5366-3.0YMT-TZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
39 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-TMLF® (1x1)
Voltage Dropout (Max)
0.31V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD39020ADTPU30RSTMicroelectronics9 950497-15924-1-ND7,35000 KčDirect
NCV8170AMX300TCGonsemi4 018488-NCV8170AMX300TCGCT-ND9,66000 KčSimilar
NCV8170BMX300TCGonsemi57 000NCV8170BMX300TCG-ND5,24950 KčSimilar
In-Stock: 7 758
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,58695 Kč25 869,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
252,51960 Kč62,99 Kč
1002,30980 Kč230,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
255,24960 Kč131,24 Kč
1004,82950 Kč482,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč