


NCV8170AMX300TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170AMX300TCGTR-ND - Tape & Reel (TR) 488-NCV8170AMX300TCGCT-ND - Cut Tape (CT) 488-NCV8170AMX300TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX300TCG |
Description | IC REG LINEAR 3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 47dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.26V @ 150mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,17810 Kč | 517,81 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,56916 Kč | 2 284,58 Kč |
| 1 000 | 4,38060 Kč | 4 380,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02686 Kč | 12 080,58 Kč |
| 6 000 | 3,91620 Kč | 23 497,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

