


MIC5365-3.0YMT-TZ | |
|---|---|
DigiKey Part Number | MIC5365-3.0YMT-TZTR-ND - Tape & Reel (TR) MIC5365-3.0YMT-TZCT-ND - Cut Tape (CT) MIC5365-3.0YMT-TZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-3.0YMT-TZ |
Description | IC REG LINEAR 3V 150MA 4-TMLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5365-3.0YMT-TZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad, 4-TMLF® |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-TMLF® (1x1) |
Voltage Dropout (Max) 0.31V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39020ADTPU30R | STMicroelectronics | 9 950 | 497-15924-1-ND | 7,35000 Kč | Direct |
| LD39020DTPU30R | STMicroelectronics | 9 806 | 497-16093-1-ND | 7,35000 Kč | Similar |
| NCV8170AMX300TCG | onsemi | 4 018 | 488-NCV8170AMX300TCGCT-ND | 9,66000 Kč | Similar |
| NCV8170BMX300TCG | onsemi | 57 000 | NCV8170BMX300TCG-ND | 5,24950 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 100 | 2,30980 Kč | 230,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,58695 Kč | 25 869,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

