MIC5321-SPYMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,21000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,74000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,00000 Kč
Datasheet
6-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5321-SPYMT-TR

DigiKey Part Number
MIC5321-SPYMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5321-SPYMT-TR
Description
IC REG LINEAR 3V/3.3V 6-TMLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5321-SPYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA, 0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
190 µA
PSRR
75dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,36650 Kč76 832,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,36650 Kč
Unit Price with VAT:18,59347 Kč