Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC5320-SPYMT-TR | |
|---|---|
DigiKey Part Number | 576-2876-2-ND - Tape & Reel (TR) 576-2876-1-ND - Cut Tape (CT) 576-2876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5320-SPYMT-TR |
Description | IC REG LINEAR 3V/3.3V 6-TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5320-SPYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA, 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 190 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 25 | 16,84000 Kč | 421,00 Kč |
| 100 | 15,36650 Kč | 1 536,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,36650 Kč | 76 832,50 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |



