



MIC5309-1.2YD6-TR | |
|---|---|
DigiKey Part Number | 576-3002-2-ND - Tape & Reel (TR) 576-3002-1-ND - Cut Tape (CT) 576-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5309-1.2YD6-TR |
Description | IC REG LIN 1.2V 300MA TSOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5309-1.2YD6-TR Models |
Category | Current - Output |
Mfr | PSRR 90dB ~ 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,00852 Kč | 51 025,56 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






