Linear Voltage Regulator IC Positive Adjustable 1 Output 25mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 25mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5281YMME-TR

DigiKey Part Number
576-3910-2-ND - Tape & Reel (TR)
576-3910-1-ND - Cut Tape (CT)
576-3910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5281YMME-TR
Description
IC REG LINEAR POS ADJ 25MA 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 25mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5281YMME-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
3V @ 25mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
11 µA
Part Status
Active
PSRR
90dB (20kHz ~ 2MHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
120V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.27V
Supplier Device Package
8-MSOP-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5281YMMEMicrochip Technology110576-3922-5-ND1,63000 KčParametric Equivalent
In-Stock: 2 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
2533,80680 Kč845,17 Kč
10033,73330 Kč3 373,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,44727 Kč76 118,18 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč