P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD068P03L3GATMA1

DigiKey Part Number
IPD068P03L3GATMA1TR-ND - Tape & Reel (TR)
IPD068P03L3GATMA1CT-ND - Cut Tape (CT)
IPD068P03L3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD068P03L3GATMA1
Description
MOSFET P-CH 30V 70A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 100W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD068P03L3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7720 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.8mOhm @ 70A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1025,42900 Kč254,29 Kč
10016,93700 Kč1 693,70 Kč
50013,29384 Kč6 646,92 Kč
1 00012,12110 Kč12 121,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,85152 Kč27 128,80 Kč
5 00010,06699 Kč50 334,95 Kč
7 5009,66739 Kč72 505,42 Kč
12 5009,21851 Kč115 231,38 Kč
17 5008,95279 Kč156 673,83 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč