MIC5259-3.0BD5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 531
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 000
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 142
Unit Price: 11,76000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 3,80379 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5259-3.0BD5-TR

DigiKey Part Number
MIC5259-3.0BD5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5259-3.0BD5-TR
Description
IC REG LINEAR 3V 300MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5259-3.0BD5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
65dB ~ 53dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,54029 Kč34 620,87 Kč
6 00011,02395 Kč66 143,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,54029 Kč
Unit Price with VAT:13,96375 Kč