
MIC5211-3.3/5.0BM6TR | |
|---|---|
DigiKey Part Number | 2156-MIC5211-3.3/5.0BM6TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5211-3.3/5.0BM6TR |
Description | IC REG LINEAR 3.3/5V 80MA SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA, 0.5V @ 50mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Bulk: | 1544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 12,17884 Kč | 6 320,82 Kč |
| Unit Price without VAT: | 12,17884 Kč |
|---|---|
| Unit Price with VAT: | 14,73640 Kč |






