Handheld/Mobile Devices PMIC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61120PW

DigiKey Part Number
296-13518-5-ND
Manufacturer
Manufacturer Product Number
TPS61120PW
Description
IC BOOST CONV DUAL-OUT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS61120PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
10µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14 246 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
36067,96119 Kč24 466,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,96119 Kč
Unit Price with VAT:82,23304 Kč

Other Suppliers on DigiKey

14 246In Stock
Ships from Rochester Electronics, LLC