Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5207-5.0YM5-TR

DigiKey Part Number
576-1268-2-ND - Tape & Reel (TR)
576-1268-1-ND - Cut Tape (CT)
576-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5207-5.0YM5-TR
Description
IC REG LINEAR 5V 180MA SOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5207-5.0YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.4V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1185-5.0VCT713Microchip Technology47 044TC11855.0VCT713CT-ND10,50000 KčSimilar
LD2985BM50RSTMicroelectronics157497-3500-1-ND13,44000 KčSimilar
LP2985AIM5X-5.0/NOPBTexas Instruments9 871LP2985AIM5X-5.0/NOPBCT-ND15,12000 KčSimilar
LP2985IM5-5.0/NOPBTexas Instruments11 950LP2985IM5-5.0/NOPBCT-ND15,96000 KčSimilar
SPX3819M5-L-5-0/TRMaxLinear, Inc.13 2541016-1874-1-ND10,71000 KčSimilar
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
2516,58840 Kč414,71 Kč
10015,32850 Kč1 532,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,32854 Kč45 985,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč