


MIC5201-5.0YS-TR | |
|---|---|
DigiKey Part Number | MIC5201-5.0YS-TR-ND - Tape & Reel (TR) MIC5201-5.0YS-CT-ND - Cut Tape (CT) MIC5201-5.0YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5201-5.0YS-TR |
Description | IC REG LINEAR 5V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-5.0YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 100 | 28,34730 Kč | 2 834,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,34738 Kč | 70 868,45 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




