


MIC5201-3.0YS | |
|---|---|
DigiKey Part Number | 576-2362-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-3.0YS |
Description | IC REG LINEAR 3V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-3.0YS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 25 | 34,22680 Kč | 855,67 Kč |
| 100 | 31,49700 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






