Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
1623-2
1623-2

1623-2

DigiKey Part Number
36-1623-2-ND
Manufacturer
Manufacturer Product Number
1623-2
Description
ROUND STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.609" (15.47mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,43000 Kč30,43 Kč
1023,42300 Kč234,23 Kč
1 00013,49035 Kč13 490,35 Kč
2 50012,23139 Kč30 578,47 Kč
5 00011,38144 Kč56 907,20 Kč
Unit Price without VAT:30,43000 Kč
Unit Price with VAT:36,82030 Kč