
MIC5021YM-TR | |
|---|---|
DigiKey Part Number | 576-1239-2-ND - Tape & Reel (TR) 576-1239-1-ND - Cut Tape (CT) 576-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5021YM-TR |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5021YM-TR Models |
Category | Voltage - Supply 12V ~ 36V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 400ns, 400ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 25 | 60,48080 Kč | 1 512,02 Kč |
| 100 | 55,05850 Kč | 5 505,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,05852 Kč | 137 646,30 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |




