


MIC47100-12YMME | |
|---|---|
DigiKey Part Number | 576-3117-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC47100-12YMME |
Description | IC REG LINEAR 1.2V 1A 8-MSOP-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC47100-12YMME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 80dB ~ 45dB (1kHz ~ 500kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 25 | 46,19560 Kč | 1 154,89 Kč |
| 100 | 42,20600 Kč | 4 220,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |









