
MIC44F19YMME | |
|---|---|
DigiKey Part Number | 576-1502-ND |
Manufacturer | |
Manufacturer Product Number | MIC44F19YMME |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC44F19YMME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (P-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1.607V, 1.615V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 25 | 23,99720 Kč | 599,93 Kč |
| 100 | 23,41810 Kč | 2 341,81 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |






