MIC4127YMME-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,77125 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,99185 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 478
Unit Price: 1,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56149 Kč
Datasheet

Similar


Texas Instruments
In Stock: 192
Unit Price: 1,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 284
Unit Price: 1,30000 Kč
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4127YMME-TR

DigiKey Part Number
MIC4127YMME-TR-ND - Tape & Reel (TR)
MIC4127YMME-CT-ND - Cut Tape (CT)
MIC4127YMME-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4127YMME-TR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4127YMME-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
2521,20800 Kč530,20 Kč
10020,88250 Kč2 088,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,10818 Kč47 770,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč