
UCC27324DGNR | |
|---|---|
DigiKey Part Number | 296-31999-2-ND - Tape & Reel (TR) 296-31999-1-ND - Cut Tape (CT) 296-31999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27324DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27324DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 19,40200 Kč | 485,05 Kč |
| 100 | 17,19740 Kč | 1 719,74 Kč |
| 250 | 16,14412 Kč | 4 036,03 Kč |
| 500 | 15,50996 Kč | 7 754,98 Kč |
| 1 000 | 15,29242 Kč | 15 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,43612 Kč | 36 090,30 Kč |
| 5 000 | 14,10389 Kč | 70 519,45 Kč |
| 7 500 | 13,93749 Kč | 104 531,18 Kč |
| 12 500 | 13,75309 Kč | 171 913,62 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


