
MIC38C44YN | |
|---|---|
DigiKey Part Number | 576-2293-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C44YN |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C44YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 27,15450 Kč | 8 146,35 Kč |
| Unit Price without VAT: | 27,15450 Kč |
|---|---|
| Unit Price with VAT: | 32,85695 Kč |

