

MIC3775-1.5YMM | |
---|---|
DigiKey Part Number | 576-1767-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC3775-1.5YMM |
Description | IC REG LINEAR 1.5V 750MA 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3775-1.5YMM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 750mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,41000 Kč | 50,41 Kč |
25 | 42,28480 Kč | 1 057,12 Kč |
100 | 38,32720 Kč | 3 832,72 Kč |
Unit Price without VAT: | 50,41000 Kč |
---|---|
Unit Price with VAT: | 60,99610 Kč |