

AD5310BRTZ-REEL7 | |
---|---|
DigiKey Part Number | AD5310BRTZ-REEL7TR-ND - Tape & Reel (TR) AD5310BRTZ-REEL7CT-ND - Cut Tape (CT) AD5310BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5310BRTZ-REEL7 |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5310BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 192,26000 Kč | 192,26 Kč |
10 | 129,89600 Kč | 1 298,96 Kč |
25 | 113,63200 Kč | 2 840,80 Kč |
100 | 95,24930 Kč | 9 524,93 Kč |
250 | 86,22288 Kč | 21 555,72 Kč |
500 | 85,66338 Kč | 42 831,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 85,66338 Kč | 256 990,14 Kč |
Unit Price without VAT: | 192,26000 Kč |
---|---|
Unit Price with VAT: | 232,63460 Kč |