


MIC2954-03WS-TR | |
|---|---|
DigiKey Part Number | 576-1154-2-ND - Tape & Reel (TR) 576-1154-1-ND - Cut Tape (CT) 576-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2954-03WS-TR |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-03WS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 25 | 38,00640 Kč | 950,16 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,64678 Kč | 86 616,95 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


