


MIC29301-3.3WU | |
|---|---|
DigiKey Part Number | 576-1123-ND |
Manufacturer | |
Manufacturer Product Number | MIC29301-3.3WU |
Description | IC REG LINEAR 3.3V 3A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29301-3.3WU Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3853ES-3.3/NOPB | Texas Instruments | 72 | LP3853ES-3.3/NOPB-ND | 200,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 25 | 97,64080 Kč | 2 441,02 Kč |
| 100 | 88,61160 Kč | 8 861,16 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |

