
MIC28514T-E/PHA | |
|---|---|
DigiKey Part Number | MIC28514T-E/PHATR-ND - Tape & Reel (TR) MIC28514T-E/PHACT-ND - Cut Tape (CT) MIC28514T-E/PHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC28514T-E/PHA |
Description | IC REG BUCK ADJ 5A 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 32-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC28514T-E/PHA Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 270kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-VQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 25 | 50,18520 Kč | 1 254,63 Kč |
| 100 | 50,11800 Kč | 5 011,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 45,35581 Kč | 149 674,17 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |








