
MIC2605YML-TR | |
|---|---|
DigiKey Part Number | 576-3258-2-ND - Tape & Reel (TR) 576-3258-1-ND - Cut Tape (CT) 576-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2605YML-TR |
Description | IC REG BOOST ADJ 500MA 8MLF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 500mA (Switch) 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2605YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 25 | 26,03760 Kč | 650,94 Kč |
| 100 | 23,51780 Kč | 2 351,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,51789 Kč | 117 589,45 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




