
MIC24045-KDYFL-TR | |
|---|---|
DigiKey Part Number | MIC24045-KDYFL-TR-ND - Tape & Reel (TR) MIC24045-KDYFL-CT-ND - Cut Tape (CT) MIC24045-KDYFL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC24045-KDYFL-TR |
Description | IC REG BUCK PROG 5A 20FQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 5V 1 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC24045-KDYFL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-FQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 25 | 54,38480 Kč | 1 359,62 Kč |
| 100 | 53,97330 Kč | 5 397,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,34530 Kč | 246 726,50 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


