
ADM00826 | |
|---|---|
DigiKey Part Number | ADM00826-ND |
Manufacturer | |
Manufacturer Product Number | ADM00826 |
Description | EVAL BOARD FOR MIC24045 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC24045 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.64V ~ 5.25V | |
Current - Output | 5A | |
Voltage - Input | 4.5V ~ 19V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MIC24045 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 837,33000 Kč | 1 837,33 Kč |
| Unit Price without VAT: | 1 837,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 223,16930 Kč |



