
MIC22950YML-TR | |
|---|---|
DigiKey Part Number | 576-3647-2-ND - Tape & Reel (TR) 576-3647-1-ND - Cut Tape (CT) 576-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC22950YML-TR |
Description | IC REG BUCK ADJ 10A 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 10A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC22950YML-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 25 | 100,55520 Kč | 2 513,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,13195 Kč | 91 131,95 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |



