
MIC22705YML-TR | |
|---|---|
DigiKey Part Number | 576-3791-2-ND - Tape & Reel (TR) 576-3791-1-ND - Cut Tape (CT) 576-3791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC22705YML-TR |
Description | IC REG BUCK ADJ 7A 24MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 7A 24-VFQFN Exposed Pad, 24-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC22705YML-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-MLF® (4x4) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 25 | 75,99600 Kč | 1 899,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 75,99176 Kč | 379 958,80 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |




