Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2A (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2250-1YD5-TR

DigiKey Part Number
576-3967-2-ND - Tape & Reel (TR)
576-3967-1-ND - Cut Tape (CT)
576-3967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2250-1YD5-TR
Description
IC REG BOOST ADJ 2A TSOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2250-1YD5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 2.5MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2250-2YD5-TRMicrochip Technology3 818576-3968-1-ND0,83000 KčParametric Equivalent
In-Stock: 1 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
2516,90960 Kč422,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,22452 Kč45 673,56 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč