
MIC2133YML-TR | |
|---|---|
DigiKey Part Number | 150-MIC2133YML-TR-ND - Tape & Reel (TR) 150-MIC2133YML-TRCT-ND - Cut Tape (CT) 150-MIC2133YML-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2133YML-TR |
Description | 75V, DUAL PHASE ADVANCED COT PWM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 75V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 85% (Typ) | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, On Time Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 25 | 46,09960 Kč | 1 152,49 Kč |
| 100 | 41,88950 Kč | 4 188,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 41,88969 Kč | 138 235,98 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |




