
EV66P64A | |
|---|---|
DigiKey Part Number | 150-EV66P64A-ND |
Manufacturer | |
Manufacturer Product Number | EV66P64A |
Description | EVAL BOARD FOR MIC2133 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2133 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 32V | |
Current - Output | 50A | |
Voltage - Input | 4.5V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC2133 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 617,32000 Kč | 4 617,32 Kč |
| Unit Price without VAT: | 4 617,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 586,95720 Kč |


