
MIC2129T-E/U3B | |
|---|---|
DigiKey Part Number | 150-MIC2129T-E/U3BTR-ND - Tape & Reel (TR) 150-MIC2129T-E/U3BCT-ND - Cut Tape (CT) 150-MIC2129T-E/U3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2129T-E/U3B |
Description | 100V, SYNCH BUCK CONTROLLER W/ A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2129T-E/U3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 100V | |
Frequency - Switching | 100kHz ~ 800kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,94000 Kč | 88,94 Kč |
| 25 | 74,15480 Kč | 1 853,87 Kč |
| 100 | 67,48920 Kč | 6 748,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,48920 Kč | 67 489,20 Kč |
| Unit Price without VAT: | 88,94000 Kč |
|---|---|
| Unit Price with VAT: | 107,61740 Kč |



