cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2129T-E/2FW

DigiKey Part Number
150-MIC2129T-E/2FWTR-ND - Tape & Reel (TR)
150-MIC2129T-E/2FWCT-ND - Cut Tape (CT)
150-MIC2129T-E/2FWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2129T-E/2FW
Description
100V, SYNCH BUCK CONTROLLER W/ A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 100V
Frequency - Switching
100kHz ~ 800kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,40000 Kč95,40 Kč
2579,57080 Kč1 989,27 Kč
10072,28010 Kč7 228,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50072,28010 Kč180 700,25 Kč
Manufacturers Standard Package
Unit Price without VAT:95,40000 Kč
Unit Price with VAT:115,43400 Kč