New Product
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 12A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCPF1412M06T-E/8FW

DigiKey Part Number
150-MCPF1412M06T-E/8FWTR-ND - Tape & Reel (TR)
150-MCPF1412M06T-E/8FWCT-ND - Cut Tape (CT)
150-MCPF1412M06T-E/8FWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCPF1412M06T-E/8FW
Description
POWER MODULE 12A, 16V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 12A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MCPF1412M06T-E/8FW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
22 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, PMBus™, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
22-FLGA
Size / Dimension
0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm)
Supplier Device Package
22-LGA (5.8x4.9)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,66000 Kč169,66 Kč
25141,31640 Kč3 532,91 Kč
100128,50780 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 900128,50787 Kč501 180,69 Kč
Manufacturers Standard Package
Unit Price without VAT:169,66000 Kč
Unit Price with VAT:205,28860 Kč